D2F-FL3
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 3A 125VAC 30VDC 0.39N Thru-Hole
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 3A 125VAC 30VDC 0.39N Thru-Hole
Search Keywords: D2FFL3
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2F-FL3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
750
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Simulated Roller Lever
Contact Rating @ Voltage:
3@125VAC A
Maximum Movement Differential:
0.45 mm
Operating Force:
0.39 N
Termination Style:
PC Pins
Dimension:
12.8 x 5.8 x 14.5 mm
Body Orientation:
Straight
IP Rating:
IP40
IN STOCK: 0
MOQ for out of Stock Qty: 188
Factory Lead-Time 26 Weeks
Qty
Unit Price
188
$2.13
375
$1.60
563
$1.49
750
+
$1.46
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
