help desk software
D2F-A1 by omron electronics
Image is representational - see mfr. specs

D2F-A1

Omron Electronics

The D2F-A1 is a general-purpose, ultra subminiature basic switch rated for 3A at 125 VAC, featuring a pin plunger actuator and left-angled PCB terminals. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The D2F-A1 is a general-purpose, ultra subminiature basic switch. It is rated for 3A at 125 VAC and features a pin plunger actuator requiring a maximum operating force of 1.47 N. This model is configured with left-angled PCB terminals and incorporates a snapping mechanism with highly precise split springs to ensure long durability. The switch operates over a temperature range of -40°C to +85°C and offers a minimum mechanical life of 1,000,000 operations. Its compact design and flux-resistant, insertion-molded terminals make it ideal for various space-constrained electronic applications.

Search Keywords: D2FA1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2F-A1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
450
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
3@125VAC A
Maximum Movement Differential:
0.12 mm
Operating Force:
1.47 N
Termination Style:
PC Pins
Dimension:
12.8 x 10.5 x 5.8 mm
Body Orientation:
Right Angle
IP Rating:
IP40

IN STOCK: 0

Minimum Order Quantity: 10

Factory Lead-Time 26 Weeks

Qty
Unit Price
10
$2.49
100
$2.02
450
$1.88
900
$1.77
1,350
$1.75
2,700
$1.72
5,400
$1.68
7,650 +
$1.66
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides