help desk software
D2F-01L-A1 by omron electronics
Image is representational - see mfr. specs

D2F-01L-A1

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins

Search Keywords: D2F01LA1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2F-01L-A1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
450
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
0.1@30VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.78 N
Termination Style:
PC Pins
Dimension:
13.95 x 14.5 x 5.8 mm
Body Orientation:
Right Angle
IP Rating:
IP40

IN STOCK: 1,770

Ships today, if you order in

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 113

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
10
$3.82
25
$3.03
50
$2.64
113
$2.62
225
$2.45
338
$2.39
450 +
$2.38

Tools/3D Models

Product Guides