B3W-9012-R1N
Omron ElectronicsSwitch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 2.26N Thru-Hole Box
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 2.26N Thru-Hole Box
Search Keywords: B3W9012R1N
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3W-9012-R1N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
300
Dimension:
12mm x 12mm x 11 mm
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Square Button
Operating Force:
2.26 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
LED
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
IN STOCK: 0
MOQ for out of Stock Qty: 75
Factory Lead-Time 26 Weeks
Qty
Unit Price
75
$4.38
150
$3.29
225
$3.07
300
+
$3.01
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
