help desk software
B3W-9010-RG2N by omron electronics
Image is representational - see mfr. specs

B3W-9010-RG2N

Omron Electronics

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box

Search Keywords: B3W9010RG2N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3W-9010-RG2N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Dimension:
12 x 12 x 11 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Square Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
LED
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A

IN STOCK: 365

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 26 Weeks

Qty
Unit Price
5
$3.67
50
$3.29
100
$3.21
300
$3.14
600
$3.08
1,200
$2.75
2,700
$2.72
5,100 +
$2.70
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides