B3J-4200
Omron ElectronicsSwitch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole
Search Keywords: B3J4200
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3J-4200
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
300
Dimension:
12 x 18 x 10.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Hinge Button
Operating Force:
1.27 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
LED
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
IN STOCK: 0
MOQ for out of Stock Qty: 75
Factory Lead-Time 26 Weeks
Qty
Unit Price
75
$4.26
150
$3.19
225
$2.98
300
+
$2.92
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
