help desk software
B3J-1000 by omron electronics
Image is representational - see mfr. specs

B3J-1000

Omron Electronics

Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole

Search Keywords: B3J1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3J-1000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Dimension:
12 x 18 x 10.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Hinge Button
Operating Force:
1.27 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A

IN STOCK: 493

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 26 Weeks

Qty
Unit Price
25
$2.18
100
$1.59
300
$1.47
600
$1.46
1,200
$1.45
2,700
$1.44
5,100 +
$1.43
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides