A9PS16-0012
Omron ElectronicsSwitch Push Button OFF (ON) SPST Round Plunger 0.014A 28VAC 28VDC Momentary Contact PC Pins Thru-Hole
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Switch Push Button OFF (ON) SPST Round Plunger 0.014A 28VAC 28VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: A9PS160012
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A9PS16-0012
Alias/AKA:
A9PS160012BYOMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
800
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Unthreaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
0.014A@28VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
7 x 10.85 x 5 mm
IN STOCK: 0
MOQ for out of Stock Qty: 200
Factory Lead-Time 26 Weeks
Qty
Unit Price
200
$18.09
400
$9.58
600
$6.74
800
+
$6.61
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
