help desk software
A8GS-D1380 by omron electronics
Image is representational - see mfr. specs

A8GS-D1380

Omron Electronics

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 30000Cycles Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 30000Cycles Box

Search Keywords: A8GSD1380

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A8GS-D1380
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
ID
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Panel Mount13826
Pole Throw Configuration:
DPST13831
Switch Configuration:
ON OFF13839
Contact Rating @ Voltage:
16@125VAC A
Actuator Style:
Curved Rocker13800
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 26 Weeks

Qty
Unit Price
5
$15.32
25
$13.88
50
$13.26
100
$12.69
250
$12.17
500
$9.37
1,000 +
$9.23
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides