help desk software
A6TN-2101 by omron electronics
Image is representational - see mfr. specs

A6TN-2101

Omron Electronics

Switch DIP OFF ON SPST 2 Flat Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch DIP OFF ON SPST 2 Flat Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick

Search Keywords: A6TN2101

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6TN-2101
Alias/AKA:
A6TN2101BYOMZ
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Body Orientation:
Straight
Actuator Style:
Flat Slide
Actuator Length:
0 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm

IN STOCK: 170

Ships today, if you order in

Minimum Order Quantity: 60

Multiple: 60

Factory Lead-Time 26 Weeks

Qty
Unit Price
60
$0.8154
300
$0.5228
540
$0.5215
1,020
$0.5109
2,520
$0.4899
5,040
$0.4887
7,500
$0.4837
10,020 +
$0.4825
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides