help desk software
A6SR-8104-P by omron electronics
Image is representational - see mfr. specs

A6SR-8104-P

Omron Electronics

Switch DIP OFF ON SPST 8 Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch DIP OFF ON SPST 8 Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R

Search Keywords: A6SR8104P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6SR-8104-P
Alias/AKA:
A6SR8104PBYOMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
700
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
0.9 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm

IN STOCK: 700

Can Ship immediately

MOQ for In Stock Qty: 175

MOQ for out of Stock Qty: 175

Factory Lead-Time 26 Weeks

Qty
Unit Price
175
$2.03
350
$1.52
525
$1.42
700 +
$1.39
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides