help desk software
A6SR4104PBYOMZ by omron electronics
Image is representational - see mfr. specs

A6SR4104PBYOMZ

Omron Electronics

The A6SR-4104-P is a 4-pole, low-profile piano DIP switch with a long actuator and a 2.54 mm pitch for surface mounting. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The A6SR-4104-P is a 4-pole piano DIP switch designed for configuration and mode setting. It features a low-profile design with a height of 5 mm, a long white actuator, and a standard 2.54 mm pitch for continuous SMT mounting. High reliability is achieved through gold-plated twin contacts with a slide-type self-cleaning mechanism. The switch is rated for 25 mA at 24 VDC and operates across a temperature range of -20°C to +70°C. It is well-suited for applications such as mode setting for MPUs, modems, servo motor controllers, and other program-controlled devices.

Search Keywords: A6SR4104PBYOMZ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6SR4104PBYOMZ
Alias/AKA:
A6SR-4104-P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
700

IN STOCK: 700

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
250
$1.085
700
$1.051
1,400
$1.028
2,800
$1.006
5,600
$0.983
7,700 +
$0.972

Tools/3D Models

Product Guides