help desk software
A6SR-0104 by omron electronics
Image is representational - see mfr. specs

A6SR-0104

Omron Electronics

Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick

Search Keywords: A6SR0104

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6SR-0104
Alias/AKA:
A6SR0104BYOMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
0.9 mm
Number of Positions:
10
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm

IN STOCK: 0

Minimum Order Quantity: 18

Multiple: 18

Factory Lead-Time 26 Weeks

Qty
Unit Price
18
$2.87
108
$2.33
252
$2.23
504
$2.13
1,008
$2.04
2,502
$1.99
5,004 +
$1.94
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides