help desk software
A6S-9102 by omron electronics
Image is representational - see mfr. specs

A6S-9102

Omron Electronics

Switch DIP OFF ON SPST 9 Flush Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch DIP OFF ON SPST 9 Flush Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick

Search Keywords: A6S9102

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6S-9102
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
9
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 32

Ships today, if you order in

Please Note: Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
A6S-9102-H
A6S-9102-H
VIEW PRODUCT

Tools/3D Models

Product Guides