A6S-7102-PH
Omron ElectronicsSwitch DIP OFF ON SPST 7 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Switch DIP OFF ON SPST 7 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
Search Keywords: A6S7102PH
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6S-7102-PH
Alias/AKA:
A6S7102PHVNMBYOMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Reel Pack:
900
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
7
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
IN STOCK: 900
Can Ship immediately
Minimum Order Quantity: 250
Factory Lead-Time 26 Weeks
Qty
Unit Price
250
$1.54
900
$1.47
1,800
$1.46
2,700
$1.45
5,400
$1.44
8,100
$1.43
10,800
$1.42
15,300
+
$1.41
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
