A6S-0102-H
Omron ElectronicsSwitch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
RoHS Compliant
DESCRIPTION
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Search Keywords: A6S0102H
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6S-0102-H
Alias/AKA:
A6S0102HVNMBYOMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
18
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
IN STOCK: 72
Can Ship immediately
Minimum Order Quantity: 22
Factory Lead-Time 26 Weeks
Qty
Unit Price
22
$4.46
54
$3.62
108
$3.57
252
$3.36
504
$3.17
1,008
$3.13
2,502
$3.01
5,004
+
$2.97
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
