A6S-0102
Omron ElectronicsSwitch DIP OFF ON SPST 10 Flush Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick
RoHS Compliant
Discontinued & Replaced
DESCRIPTION
Switch DIP OFF ON SPST 10 Flush Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick
Search Keywords: A6S0102
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6S-0102
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 72
Ships today, if you order in
Minimum Order Quantity: 10
Qty
Unit Price
10
$12.54
25
$5.99
100
$2.36
500
$2.08
750
+
$1.96
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
