help desk software
A6RS162RSPBYOMZ by omron electronics
Image is representational - see mfr. specs

A6RS162RSPBYOMZ

Omron Electronics

The A6RS-162RS-P is a surface-mount, 16-position rotary DIP switch with a BCD hexadecimal output and a top-actuated extended actuator. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The A6RS-162RS-P is a 16-position rotary DIP switch designed for surface-mount applications. It features a top-actuated extended actuator, a 3x3 terminal arrangement, and provides a BCD hexadecimal output code. This switch is rated for a resistive load of 25 mA at 24 VDC and has an initial contact resistance of 200 mΩ maximum. With an electrical durability of 5,000 steps and an operating temperature range of -25°C to +80°C, it ensures reliable performance in various environments. This model is supplied in embossed taping for automated assembly and is suitable for setting configurations in electronic devices.

Search Keywords: A6RS162RSPBYOMZ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6RS162RSPBYOMZ
Alias/AKA:
A6RS-162RS-P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250

IN STOCK: 212

Can Ship immediately

MOQ for In Stock Qty: 63

MOQ for out of Stock Qty: 63

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
63
$3.59
125
$3.52
188
$3.46
250 +
$3.43

Tools/3D Models

Product Guides