help desk software
A6KS164RSBYOMZ by omron electronics
Image is representational - see mfr. specs

A6KS164RSBYOMZ

Omron Electronics

Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.025A 24VDC Gull Wing SMD Tube ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The OMRON ELECTRONICS part A6KS-164RS is a versatile and reliable DIP switch designed for electronic applications. This switch features 16 extended shafts, allowing for easy and precise switching between modes. It offers a single pole with 16 throw options, which can be configured as normally open (N.O.) or normally closed (N.C.) contacts. The switch is designed to handle a current of 0.025A and operates at a voltage of 24VDC, making it suitable for a wide range of low-power electronic devices. The gull wing SMD (surface mount device) packaging makes it easy to install on circuit boards, saving space and allowing for efficient production processes. The A6KS-164RS is supplied in a tube packaging, providing added protection during storage and transportation. Whether you are working on small electronic projects or large-scale productions, this switch is an ideal choice for its reliability, versatility, and ease of use.

Search Keywords: A6KS164RSBYOMZ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6KS164RSBYOMZ
Alias/AKA:
A6KS-164RS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
63

IN STOCK: 436

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
5
$9.64
25
$7.08
63
$6.82
126
$6.59
252
$6.36
504
$5.87
1,008
$5.58
2,520 +
$5.57

Tools/3D Models

Product Guides