help desk software
ZVQ222S by omron automation

ZVQ222S

Omron Automation

Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 15A 480VAC 250VDC 3.43N Linear Flange Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 15A 480VAC 250VDC 3.43N Linear Flange Mount

Search Keywords: ZVQ222S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
ZVQ222S
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Enclosed
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
3.43 N
Dimension:
86 x 54 x 75.7 mm
Maximum Current Rating:
15@250VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight

IN STOCK: 0

Factory Lead-Time 7 Weeks

Qty
Unit Price
1
$100.90
5
$93.37
10
$90.67
15
$89.31
25
$85.70
50 +
$83.41
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models