help desk software
Z15GQ21B7K by omron automation

Z15GQ21B7K

Omron Automation

Switch Snap Action N.O./N.C. SPDT Cross Roller Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Screw ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The OMRON INDUSTRIAL Z15GQ21B7K is a high-quality switch designed for industrial applications. It features a Snap Action mechanism with a Cross Roller Plunger, allowing for precise and reliable actuation. This switch has a single-pole double-throw (SPDT) configuration, providing both normally open (N.O.) and normally closed (N.C.) contacts for versatile usage. With a maximum current rating of 15A and voltage rating of 250VAC/250VDC, this switch can handle high-power applications with ease. It has a panel mount design with screw terminals, ensuring secure and convenient installation. Trust in the OMRON INDUSTRIAL Z15GQ21B7K for your industrial switch needs, delivering superior performance and durability.

Search Keywords: Z15GQ21B7K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GQ21B7K
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Cross Roller Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.42 N
Termination Style:
Screw
Dimension:
49.28 x 17.53 x 40.9 mm
Body Orientation:
Straight
IP Rating:
IP62

IN STOCK: 68

Ships today, if you order in

Manufacturer Stock: 2,469   can ship 12/8/25

Factory Lead-Time 36 Weeks can ship 7/31/26  

Qty
Unit Price
1
$19.32
10
$17.24
25
$16.72
50
$16.24
100
$15.35
250
$14.94
500 +
$14.72
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models