help desk software
Z15GQ21A55B5V by omron automation

Z15GQ21A55B5V

Omron Automation

Switch Snap Action N.O./N.C. SPDT Cross Roller Plunger 15A 250VAC 250VDC 186.42VA 5.3N Panel Mount Screw

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Snap Action N.O./N.C. SPDT Cross Roller Plunger 15A 250VAC 250VDC 186.42VA 5.3N Panel Mount Screw

Search Keywords: Z15GQ21A55B5V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GQ21A55B5V
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/N/A/Cross Roller Plunger
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.06 mm
Operating Force:
5.3 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP62

IN STOCK: 5

Ships today, if you order in

Manufacturer Stock: 12   can ship 12/5/25

Factory Lead-Time 36 Weeks can ship 7/30/26  

Qty
Unit Price
1
$138.05
5
$115.04
10
$99.02
25
$89.74
50
$84.20
100
$81.03
250 +
$80.63
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models