XEQA22
Omron AutomationSwitch Limit N.O./N.C. SPDT Top Roller Arm Lever Conduit 10A 250VDC 6.47N Linear Panel Mount/Screw Mount
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Switch Limit N.O./N.C. SPDT Top Roller Arm Lever Conduit 10A 250VDC 6.47N Linear Panel Mount/Screw Mount
Search Keywords: XEQA22
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
XEQA22
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Enclosed
Actuator Style:
Top Roller Arm Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
6.47 N
Dimension:
86 x 45 x 98.6 mm
Maximum Current Rating:
10@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
IN STOCK: 0
Factory Lead-Time 13 Weeks
Qty
Unit Price
1
$140.39
5
$129.91
10
$124.34
15
$119.23
25
$117.44
50
+
$115.68
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
