help desk software
MY3DC12 by omron automation
Image is representational - see mfr. specs

MY3DC12

Omron Automation

Miniature Power Relays

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Miniature Power Relays

Search Keywords: MY3DC12

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
MY3DC12
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
160 Ohm

IN STOCK: 4

Ships today, if you order in

Buy all 4 in-stock or the regular minimum order quantity of 5

Stock lot only: 4

Minimum Order Quantity: 5

Factory Lead-Time 8 Weeks

Qty
Unit Price
1
$11.957
5
$10.870
25
$9.910
50
$9.500
100
$9.240
250
$8.770
500
$8.560
1,000 +
$8.430
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models