E3F2R4C4 by omron automation
Omron Automation Authorized Distributor

E3F2R4C4

Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 4m 4-Pin

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 4m 4-Pin

Search Keywords: E3F2R4C4

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3F2R4C4
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Retro-Reflective
Maximum Sensing Distance:
4 m
Output Type:
NPN
Maximum Response time:
1 ms
Minimum Operating Supply Voltage:
10 VDC
Maximum Operating Supply Voltage:
30 VDC
Operating Temperature:
55 °C
Terminal Type:
Wire Lead
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is E3F2R4C4 discontinued?

Yes, E3F2R4C4 from Omron Automation is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces E3F2R4C4?

The recommended replacement for E3F2R4C4 is E3FARN112M from Omron Automation, available from Master Electronics.

Is E3F2R4C4 RoHS compliant?

Yes, E3F2R4C4 is RoHS compliant.

What is the lead time for E3F2R4C4?

The standard lead time for E3F2R4C4 is approximately 3 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models