help desk software
E2BM30KS15M1C1 by omron automation
Image is representational - see manufacturer specifications
Omron Automation Authorized Distributor

E2BM30KS15M1C1

The E2BM30KS15M1C1 is a shielded, M30 cylindrical inductive proximity sensor with a 15 mm sensing distance and an NPN normally-open output. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The E2BM30KS15M1C1 is a shielded, short-body M30 cylindrical proximity sensor designed for detecting ferrous metals. It operates on a 10 to 30 VDC supply and features a double sensing distance of 15 mm with a response frequency of 250 Hz. This model provides an NPN open-collector, normally-open (NO) output and includes an M12 connector for easy installation. Housed in a nickel-plated brass body with a PBT sensing face, the sensor is rated IP67 for water resistance and includes short-circuit, surge, and reverse polarity protection. Its robust construction and reliable performance make it suitable for standard industrial environments requiring precise object detection.

Search Keywords: E2BM30KS15M1C1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2BM30KS15M1C1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8543709860
COO:
ID
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is E2BM30KS15M1C1 RoHS compliant?

Yes, E2BM30KS15M1C1 is RoHS compliant.

What is the lead time for E2BM30KS15M1C1?

The standard lead time for E2BM30KS15M1C1 is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 38   can ship 10/19/26

Factory Lead-Time 7 Weeks can ship 11/24/26  

Price (USD)

Qty
Unit Price
1 +
$48.00