E2AM12KN08M1B2
Omron AutomationProximity Sensor NC PNP 8mm 10V to 32VDC 4-Pin
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Proximity Sensor NC PNP 8mm 10V to 32VDC 4-Pin
Search Keywords: E2AM12KN08M1B2
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2AM12KN08M1B2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
N/A
Sensing Distance:
8 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
48 x 19.62 x 17 mm
Response Frequency:
800 Hz
Operating Temperature:
-40 to 70 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
NC
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
