help desk software
D4C1324 by omron automation

D4C1324

Omron Automation

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Cable 5A 250VAC 250VDC 5.69N Rotary Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Cable 5A 250VAC 250VDC 5.69N Rotary Screw Mount

Search Keywords: D4C1324

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4C1324
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Enclosed
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
5.69 N
Dimension:
40 x 50 x 102.7 mm
Maximum Current Rating:
5@250VAC 14VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle

IN STOCK: 0

Manufacturer Stock: 35   can ship 12/5/25

Factory Lead-Time 36 Weeks can ship 7/31/26  

Qty
Unit Price
1
$195.26
3
$192.33
5
$189.44
10 +
$186.60
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models