help desk software
Non-RoHS Equivalent
TWW5J10R
TWW5J10R
In Stock: 698
Minimum Order: 40
VIEW PRODUCT
TWW5J10RE by ohmite
Image is representational - see mfr. specs

TWW5J10RE

Ohmite

Res Wirewound 10 Ohm 5% 5W ±400ppm/°C Ceramic RDL

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Wirewound 10 Ohm 5% 5W ±400ppm/°C Ceramic RDL

Search Keywords: TWW5J10RE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TWW5J10RE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
BOX
Termination Style:
Radial
Power Rating:
5 W
Resistance Value:
10 Ohm
Tolerance:
5 %
Temperature Coefficient:
±400 ppm/°C
Operating Temperature:
-55 to 275 °C
Packaging:
N/A
Dimension:
12.5 x 9 x 25 mm
Terminal Pitch:
5 mm

IN STOCK: 5,000

Can Ship immediately

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
500
$0.3174
1,000
$0.3109
2,500
$0.3024
5,000
$0.2959
7,500
$0.2853
10,000
$0.2354
15,000
$0.1894
25,000 +
$0.1330

Tools/3D Models

Product Guides