help desk software
ROHs Equivalent
TWW5J10RE
TWW5J10RE
In Stock: 5,000
Minimum Order: 500
VIEW PRODUCT
TWW5J10R by ohmite
Image is representational - see mfr. specs

TWW5J10R

Ohmite

Res Wirewound 10 Ohm 5% 5W ±400ppm/°C Ceramic RDL

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Wirewound 10 Ohm 5% 5W ±400ppm/°C Ceramic RDL

Search Keywords: TWW5J10R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TWW5J10R
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533210080
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
360
Termination Style:
Radial
Power Rating:
5 W
Resistance Value:
10 Ohm
Tolerance:
5 %
Temperature Coefficient:
±400 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
12.5 x 9 x 25 mm
Terminal Pitch:
5 mm
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 698

Can Ship immediately

Minimum Order Quantity: 40

Price (USD)

Qty
Unit Price
40
$2.6500
50
$2.4200
100
$1.2400
360
$0.3690
630
$0.3430
1,000
$0.3180
6,300
$0.2580
12,150 +
$0.2081

Tools/3D Models

Product Guides