help desk software
TUM5J100E by ohmite
Image is representational - see mfr. specs

TUM5J100E

Ohmite

Res Metal Oxide 100 Ohm 5% 5W ±350ppm/°C Ceramic AXL Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Metal Oxide 100 Ohm 5% 5W ±350ppm/°C Ceramic AXL Bulk

Search Keywords: TUM5J100E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TUM5J100E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
100 Ohm
Tolerance:
5 %
Temperature Coefficient:
±350 ppm/°C
Operating Temperature:
N/A
Packaging:
Bulk
Dimension:
22 x 10 x 9 mm
Terminal Pitch:
N/R

IN STOCK: 94

Can Ship immediately

Minimum Order Quantity: 60

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
60
$0.4264
250
$0.3276
500 +
$0.2756

Tools/3D Models

Product Guides