TFSA4K70J
OhmiteRes Thick Film 4.7K Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded AXL
RoHS Non-Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Res Thick Film 4.7K Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded AXL
Search Keywords: TFSA4K70J
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TFSA4K70J
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533210090
COO:
MX
Supplier Standard Pack:
1
Termination Style:
Axial
Power Rating:
0.5 (1/2) W
Resistance Value:
4.7 KOhm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 200 °C
Packaging:
N/A
Dimension:
9 x 5.5 x 1.1 mm
Terminal Pitch:
N/R
English
Chinese
Spanish
