help desk software
TDH35P2K50JE by ohmite
Image is representational - see mfr. specs

TDH35P2K50JE

Ohmite

Res Thick Film 2.5K Ohm 5% 35W ±50ppm/°C D-Pak Gull Wing SMD

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Thick Film 2.5K Ohm 5% 35W ±50ppm/°C D-Pak Gull Wing SMD

Search Keywords: TDH35P2K50JE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TDH35P2K50JE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
TUBE
Resistance Value:
2.5 KOhm
Power Rating:
35 W
Tolerance:
5 %
Case Size:
N/R
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 150 °C
Packaging:
N/A

IN STOCK: 245

Can Ship immediately

Minimum Order Quantity: 30

Multiple: 30

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
30
$8.47
60
$8.23
120
$7.98
270
$6.69
510
$6.49
1,020
$5.08
2,520 +
$4.66

Tools/3D Models

Product Guides