help desk software
Non-RoHS Equivalent
TBH25P3R90J
TBH25P3R90J
In Stock: 162
Minimum Order: 1
VIEW PRODUCT
TBH25P3R90JE by ohmite
Image is representational - see mfr. specs

TBH25P3R90JE

Ohmite

Res Thick Film 3.9 Ohm 5% 25W ±100ppm/°C Molded TO-220 RDL Automotive Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Thick Film 3.9 Ohm 5% 25W ±100ppm/°C Molded TO-220 RDL Automotive Tube

Search Keywords: TBH25P3R90JE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TBH25P3R90JE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
TUBE
Termination Style:
Radial
Power Rating:
25 W
Resistance Value:
3.9 Ohm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 150 °C
Packaging:
Tube
Dimension:
10.2 x 4.75 x 16 mm
Terminal Pitch:
5.08 mm

IN STOCK: 0

MOQ for out of Stock Qty: 63

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
63
$5.97
125
$4.51
188
$4.20
250 +
$4.12

Tools/3D Models

Product Guides