help desk software
ROHs Equivalent
TBH25P3R90JE
TBH25P3R90JE
In Stock: 0
Minimum Order: 63
VIEW PRODUCT
TBH25P3R90J by ohmite
Image is representational - see mfr. specs

TBH25P3R90J

Ohmite

Res Thick Film 3.9 Ohm 5% 25W ±100ppm/°C Molded TO-220 RDL Tube

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Thick Film 3.9 Ohm 5% 25W ±100ppm/°C Molded TO-220 RDL Tube

Search Keywords: TBH25P3R90J

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TBH25P3R90J
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533290000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Termination Style:
Radial
Power Rating:
25 W
Resistance Value:
3.9 Ohm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 150 °C
Packaging:
Tube
Dimension:
10.19 x 4.45 x 14.99 mm
Terminal Pitch:
5.08 mm
  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 162

Can Ship immediately

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$3.22
10
$3.16
25
$3.09
50
$3.03
100
$2.97
250
$2.91
500 +
$2.85

Tools/3D Models

Product Guides