help desk software
ROHs Equivalent
TAP600K3R0E
TAP600K3R0E
In Stock: 0
Minimum Order: 1
VIEW PRODUCT
TAP600K3R0 by ohmite
Image is representational - see mfr. specs

TAP600K3R0

Ohmite

Res Thick Film 3 Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Thick Film 3 Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On

Search Keywords: TAP600K3R0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TAP600K3R0
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533290000
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Technology:
Thick Film
Case Style:
Epoxy
Mounting:
Bolt-On
Power Rating:
600 W
Termination Style:
Screw Terminal
Resistance Value:
3 Ohm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Military Standard:
N/R
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives