TA205PA15R0JE by ohmite
Image is representational - see manufacturer specifications
Ohmite Authorized Distributor

TA205PA15R0JE

Res Thick Film 15 Ohm 5% 5W ±100ppm/°C Glass RDL ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The OHMITE part TA205PA15R0JE is a high-quality resistor designed for use in various electronic applications. It features a thick film construction, ensuring durability and reliable performance. With a resistance of 15 Ohms and a tolerance of 5%, this resistor provides precise and accurate resistance values. The power rating of 5W allows for handling high power loads without overheating. The resistor has a temperature coefficient of ±100ppm/°C, ensuring stability over a wide range of temperatures. Encased in a glass RDL (Resistor Dielectric Layer) package, this resistor offers superior protection against environmental factors, making it suitable for harsh operating conditions. Overall, the OHMITE TA205PA15R0JE is an excellent choice for engineers and hobbyists looking for a reliable, high-power resistor for their projects.

Search Keywords: TA205PA15R0JE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
TA205PA15R0JE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
150
Package Type:
TRAY
Termination Style:
Radial
Power Rating:
5 W
Resistance Value:
15 Ohm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 180 °C
Packaging:
N/A
Dimension:
12.7 x 2.54 x 25.4 mm
Terminal Pitch:
5.08 mm

FREQUENTLY ASKED QUESTIONS

Is TA205PA15R0JE RoHS compliant?

Yes, TA205PA15R0JE is RoHS compliant.

What is the lead time for TA205PA15R0JE?

The standard lead time for TA205PA15R0JE is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 193   can ship 1/18/27 

Minimum Order Quantity: 10

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$3.53
50
$3.23
150
$3.03
300
$2.91
600
$2.78
1,050
$2.68
2,550
$2.52
5,100 +
$2.40

Tools/3D Models

Product Guides