help desk software
SM104033335FE by ohmite
Image is representational - see mfr. specs

SM104033335FE

Ohmite

Res Thick Film 33.3M Ohm 1% 1.5W ±50ppm/°C Epoxy RDL ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The OHMITE SM104033335FE is a reliable and high-quality resistor designed for precision applications. This resistor offers a resistance of 33.3M Ohms with a tolerance of 1% and a power rating of 1.5W. It features a temperature coefficient of ±50ppm/°C and is constructed with a robust epoxy film for durability. Ideal for use in a variety of electronic circuits that require precise and stable resistance values.

Search Keywords: SM104033335FE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
SM104033335FE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Termination Style:
Radial
Power Rating:
1.5 W
Resistance Value:
33.3 MOhm
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 110 °C
Packaging:
N/A
Dimension:
27.43 x 2.54 x 8.64 mm
Terminal Pitch:
22.86 mm

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$5.13
10
$4.87
25
$4.63
50
$4.40
100
$4.18
500
$3.84
1,000 +
$3.34

Tools/3D Models

Product Guides