help desk software
SM103035004JE by ohmite
Image is representational - see mfr. specs

SM103035004JE

Ohmite

Res Thick Film 5M Ohm 5% 1.25W A±25/A±50ppm/A°C Epoxy RDL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Thick Film 5M Ohm 5% 1.25W A±25/A±50ppm/A°C Epoxy RDL

Search Keywords: SM103035004JE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
SM103035004JE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Termination Style:
Radial
Power Rating:
1.25 W
Resistance Value:
5 mOhm
Tolerance:
5 %
Temperature Coefficient:
±25,±50 ppm/°C
Operating Temperature:
-55 to 110 °C
Packaging:
N/A
Dimension:
21.08 x 2.54 x 8.64 mm
Terminal Pitch:
15.24 mm

IN STOCK: 4

Can Ship immediately

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$5.22
50
$4.22
100
$4.02
250
$3.91
500
$3.68
1,000
$3.58
2,500
$3.53
5,000 +
$3.44

Tools/3D Models

Product Guides