RPS700
OhmiteRes Wirewound Rheostat 700 Ohm 10% 225W 1(Elec)/1(Mech)Turn 9.53mm (104.98 X 127 X 138.94mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RPS700
RoHS:
No
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Package Type:
BOX
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
225 W
Resistance Value:
700 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
104.98 x 127 x 138.94 mm
Operating Temperature:
N/A
Res Wirewound Rheostat 700 Ohm 10% 225W 1(Elec)/1(Mech)Turn 9.53mm (104.98 X 127 X 138.94mm) Solder Lug Panel Mount
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$522.00
$522.000
3
$495.29
$1,485.870
5
$490.39
$2,451.950
10
+
$470.07
$4,700.700
DOWNLOADS