RKS1K0E
OhmiteRes Wirewound Rheostat 1K Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
RKS1K0E
RoHS:
Yes
HTS:
8533390080
COO:
MX
ECCN:
EAR99
Package Type:
BOX
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
100 W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
66.68 x 79.38 x 88.2 mm
Operating Temperature:
N/A
Res Wirewound Rheostat 1K Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount
Search Keywords:
RKS1K0E
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$184.02
$184.020
3
$181.15
$543.450
5
$172.09
$860.450
10
$171.23
$1,712.300
25
+
$147.96
$3,699.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![962069-3](https://www.masterelectronics.com/images/parts/largeimages/10531217.jpg)
962069-3
Junior Power Timer Connector - HOUSING ONLY - No Spring Clip.
![LT4H-AC240VS](https://www.masterelectronics.com/images/parts/largeimages/10566676.jpg)
LT4H-AC240VS
1 Form C Time Delay Relays 100VAC 240VAC
![507-5337-0933-640F](https://www.masterelectronics.com/images/parts/largeimages/11238631.jpg)
507-5337-0933-640F
Uni Color LED Panel Mount Indicator
![TW-SK](https://www.masterelectronics.com/images/parts/largeimages/11593544.jpg)
TW-SK
Switch Access Pair of Keys Keylock Switch
![06EK3M](https://www.masterelectronics.com/images/parts/largeimages/11250543.jpg)
06EK3M
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port