help desk software
Non-RoHS Equivalent
R5J400
R5J400
In Stock: 10
Minimum Order: 1
VIEW PRODUCT
R5J400E by ohmite
Image is representational - see mfr. specs

R5J400E

Ohmite

Res Wirewound 400 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel RDL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Wirewound 400 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel RDL

Search Keywords: R5J400E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
R5J400E
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Termination Style:
Radial
Power Rating:
5.25 W
Resistance Value:
400 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
15.88 x 8.74 x 13.11 mm
Terminal Pitch:
12.7 mm

IN STOCK: 0

Factory Lead-Time 7 Weeks

Tools/3D Models

Product Guides