Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
R3J200E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Package Type:
BOX
Termination Style:
Radial
Power Rating:
3 W
Resistance Value:
200 Ohm
Tolerance:
5 %
Temperature Coefficient:
±260 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
11.13 x 7.95 x 11.91 mm
Terminal Pitch:
7.62 mm
Res Wirewound 200 Ohm 5% 3W ±260ppm/°C Vitreous Enamel RDL
IN STOCK:
0
Minimum Order:
15
Multiple:
15
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
15
$4.16
$62.400
60
$3.36
$201.600
255
$2.87
$731.850
510
$2.74
$1,397.400
1,005
$2.62
$2,633.100
2,505
$2.55
$6,387.750
5,010
$2.51
$12,575.100
7,500
+
$2.45
$18,375.000
DOWNLOADS