help desk software
OM1835E-R58 by ohmite
Image is representational - see mfr. specs

OM1835E-R58

Ohmite

Res Carbon Film 18K Ohm 5% 1W -450ppm/°C Conformal Coated AXL T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Carbon Film 18K Ohm 5% 1W -450ppm/°C Conformal Coated AXL T/R

Search Keywords: OM1835ER58

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OM1835E-R58
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2500
Package Type:
REEL
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
18 KOhm
Tolerance:
5 %
Temperature Coefficient:
-450 ppm/°C
Operating Temperature:
N/A
Packaging:
Tape and Reel
Dimension:
12 x 5 mm
Terminal Pitch:
N/R

IN STOCK: 0

Minimum Order Quantity: 2500

Multiple: 2500

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.0467
5,000
$0.0438
10,000
$0.0419
25,000
$0.0413
50,000
$0.0396
100,000
$0.0381
150,000
$0.0380
250,000 +
$0.0379

Tools/3D Models

Product Guides