OL8205
OhmiteCarbon Film Resistor - Axial - Through Hole - 82 ohm (+/-) 5% - 1/2W - 350V Max - -450 ppm/°C
RoHS Non-Compliant
Discontinued
DESCRIPTION
Carbon Film Resistor - Axial - Through Hole - 82 ohm (+/-) 5% - 1/2W - 350V Max - -450 ppm/°C
Search Keywords: OL8205
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OL8205
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533100070
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
1
Termination Style:
Axial
Power Rating:
0.5 (1/2) W
Resistance Value:
82 Ohm
Tolerance:
5 %
Temperature Coefficient:
-450 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
9 x 3 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 5,000
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.069
100
$0.068
250
$0.066
500
$0.065
1,000
$0.064
2,500
$0.062
5,000
$0.061
10,000
+
$0.060
English
Chinese
Spanish
