help desk software
OL2715E-R52 by ohmite
Image is representational - see mfr. specs

OL2715E-R52

Ohmite

Carbon Film Resistor - Axial - Through Hole - 270 ohm (+/-) 5% - 1/2W - 350V Max - -450 ppm/°C - RoHS - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Carbon Film Resistor - Axial - Through Hole - 270 ohm (+/-) 5% - 1/2W - 350V Max - -450 ppm/°C - RoHS - Tape&Reel

Search Keywords: OL2715ER52

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OL2715E-R52
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
REEL

IN STOCK: 36,000

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.0171
12,000
$0.0166
28,000
$0.0162
52,000
$0.0161
100,000
$0.0158
152,000
$0.0157
252,000
$0.0155
500,000 +
$0.0154

Tools/3D Models

Product Guides