help desk software
OL1115 by ohmite
Image is representational - see mfr. specs

OL1115

Ohmite

Carbon Film Resistor - Axial - Through Hole - 110 ohm (+/-) 5% - 1/2W - 350V Max - -450 ppm/°C

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Carbon Film Resistor - Axial - Through Hole - 110 ohm (+/-) 5% - 1/2W - 350V Max - -450 ppm/°C

Search Keywords: OL1115

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OL1115
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533100070
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Termination Style:
Axial
Power Rating:
0.5 (1/2) W
Resistance Value:
110 Ohm
Tolerance:
5 %
Temperature Coefficient:
-450 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
9 x 3 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 50

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$0.069
100
$0.068
250
$0.066
500
$0.065
1,000
$0.064
2,500
$0.062
5,000
$0.061
10,000 +
$0.060

Tools/3D Models

Product Guides