help desk software
Non-RoHS Equivalent
OK9105
OK9105
In Stock: 1
Minimum Order: 1
VIEW PRODUCT
OK9105E by ohmite
Image is representational - see mfr. specs

OK9105E

Ohmite

Carbon Film Resistor - Axial - Through Hole - 91 ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C - RoHS

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Carbon Film Resistor - Axial - Through Hole - 91 ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C - RoHS

Search Keywords: OK9105E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OK9105E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533100070
COO:
TH
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
91 Ohm
Tolerance:
5 %
Temperature Coefficient:
-450 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
6.8 x 2.5 mm
Terminal Pitch:
N/R

IN STOCK: 0

Factory Lead-Time 26 Weeks

Tools/3D Models

Product Guides