OK3615E
OhmiteCarbon Film Resistor - Axial - Through Hole - 360 ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C - RoHS
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Carbon Film Resistor - Axial - Through Hole - 360 ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C - RoHS
Search Keywords: OK3615E
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OK3615E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533100070
COO:
TH
Supplier Standard Pack:
1
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
360 Ohm
Tolerance:
5 %
Temperature Coefficient:
-450 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
6.8 x 2.5 mm
Terminal Pitch:
N/R
IN STOCK: 0
Factory Lead-Time 26 Weeks
English
Chinese
Spanish
