help desk software
ROHs Equivalent
OK3615E
OK3615E
In Stock: 0
Minimum Order: 1
VIEW PRODUCT
OK3615 by ohmite
Image is representational - see mfr. specs

OK3615

Ohmite

Carbon Film Resistor - Axial - Through Hole - 360 ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Carbon Film Resistor - Axial - Through Hole - 360 ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C

Search Keywords: OK3615

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OK3615
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533100070
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
360 Ohm
Tolerance:
5 %
Temperature Coefficient:
-450 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
6.8 x 2.5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 933

Can Ship immediately

Minimum Order Quantity: 20

Price (USD)

Qty
Unit Price
20
$5.97
25
$4.65
50
$2.60
100
$1.08
250
$0.77
500
$0.56
1,000 +
$0.39

Tools/3D Models

Product Guides